Microchip 1 Voltage Supervisor 6-Pin DFN, MIC826SYMT-TR

Subtotal (1 reel of 5000 units)*

SGD3,450.00

(exc. GST)

SGD3,750.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +SGD0.69SGD3,450.00

*price indicative

RS Stock No.:
599-045
Mfr. Part No.:
MIC826SYMT-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Package Type

DFN

Pin Count

6

Monitored Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

Length

1.6mm

Series

MIC826

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

COO (Country of Origin):
CN
The Microchip Compact, low-power voltage supervisor designed to monitor supply voltage and ensure reliable system resets. It features both manual and watchdog-triggered reset capabilities, making it ideal for fault-tolerant embedded systems. The device asserts a reset signal when the supply voltage drops below a factory-set threshold, when a manual reset is triggered, or when the watchdog timer expires due to inactivity. With dual push-pull outputs (active-high and active-low), it offers flexible interfacing options for microcontrollers and power management ICs.

Manual reset input

Float watchdog timer input to disable watchdog timer

Active high and active low push-pull outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy