Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC811LUY-TR

Subtotal (1 reel of 3000 units)*

SGD2,526.00

(exc. GST)

SGD2,754.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +SGD0.842SGD2,526.00

*price indicative

RS Stock No.:
598-675
Mfr. Part No.:
MIC811LUY-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Package Type

SOT-143

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MIC811

Automotive Standard

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

COO (Country of Origin):
TH
The Microchip Microprocessor supervisory circuit designed to monitor power supply voltage and ensure reliable system resets. It asserts an active-low reset signal when the supply voltage drops below a preset threshold or when a manual reset input is triggered. The reset output remains active for at least 140 ms after voltage recovery, providing stable startup behaviour. With ultra-low supply current and a push-pull output stage that eliminates the need for external pull-up resistors, it’s ideal for compact, low-power embedded systems.

5μA typical supply current

140ms minimum reset pulse width available

Manual reset input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy