Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-475I/TT
- RS Stock No.:
- 598-661
- Mfr. Part No.:
- MCP810T-475I/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
SGD2,451.00
(exc. GST)
SGD2,673.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | SGD0.817 | SGD2,451.00 |
*price indicative
- RS Stock No.:
- 598-661
- Mfr. Part No.:
- MCP810T-475I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MCP810 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MCP810 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Voltage supervisor is specifically designed to ensure reliable system performance by providing precise monitoring of voltage levels. The device features a fast response time, making it ideal for a range of applications where rapid detection is critical. With its low supply current, it helps to extend battery life in portable devices. The compact form factor enables ease of integration into space-constrained designs, making it a popular choice among engineers seeking efficient solutions.
Delivers quick response for immediate voltage level monitoring
Utilises low supply current to enhance power efficiency
Compact design facilitates easy integration into various applications
Operating temperature range caters to diverse environmental conditions
Provides reliable supervision to bolster overall system reliability
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.1 V SOT-23, MCP809T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-485I/TT
