Renesas Electronics, Voltage Regulator 3.6V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-1640
Mfr. Part No.:
ISL80112IRAJZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Standards/Approvals

No

Series

ISL80112

Maximum Input Voltage

3.6V

Maximum Operating Temperature

125°C

Minimum Input Voltage

0.7V

Automotive Standard

No

The Renesas Voltage NMOS LDOs is ultra low dropout LDOs providing the optimum balance between performance, size and power consumption in size constrained designs for data communication, computing, storage and medical applications. These LDOs are specified for 1A, 2A, and 3A of output current and are optimized for low voltage conversions. Operating with a VIN of 0.7V to 3.6V and with a legacy 2.9V to 5.5V on the BIAS the VOUT is adjustable from 0.5V to 3.3V. With a VIN PSRR greater than 40dB at 100kHz makes these LDOs an ideal choice in noise sensitive applications.

Ultra low dropout of 75mV at 3A, (typical)

Excellent VIN PSRR of 70dB at 1kHz (typical)

Very fast load transient response

Extensive protection and reporting features

Related links