Renesas Electronics, Voltage Regulator
- RS Stock No.:
- 256-1638
- Mfr. Part No.:
- ISL80111IRAJZ-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1638
- Mfr. Part No.:
- ISL80111IRAJZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Series | ISL80111 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 0.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Series ISL80111 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 0.7V | ||
Automotive Standard No | ||
The Renesas Voltage NMOS LDOs is ultra low dropout LDOs providing the optimum balance between performance, size and power consumption in size constrained designs for data communication, computing, storage and medical applications. These LDOs are specified for 1A, 2A, and 3A of output current and are optimized for low voltage conversions. Operating with a VIN of 0.7V to 3.6V and with a legacy 2.9V to 5.5V on the BIAS the VOUT is adjustable from 0.5V to 3.3V. With a VIN PSRR greater than 40dB at 100kHz makes these LDOs an ideal choice in noise sensitive applications.
Ultra low dropout of 75mV at 3A, (typical)
Excellent VIN PSRR of 70dB at 1kHz (typical)
Very fast load transient response
Extensive protection and reporting features
Related links
- Renesas Electronics, Voltage Regulator 3.6V
- Renesas Electronics ISL80111IRAJZ-T7A, Voltage Regulator
- Renesas Electronics Voltage Regulator, 800 mA 500 kHz 20-Pin
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 5 V, HTSSOP-14 14-Pin
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 0.8/5 V, DFN-10 10-Pin
- Renesas Electronics Buck Boost Regulator 3.3 V, DFN
- Renesas Electronics UPC29M10HF-AZ, Voltage Regulator 18V SIP 3-Pin
- Renesas Electronics Buck Boost Regulator 1/5.2 V
