Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- RS Stock No.:
- 807-298
- Mfr. Part No.:
- VS1204T
- Manufacturer:
- Aten
Subtotal (1 unit)*
SGD556.94
(exc. GST)
SGD607.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD556.94 |
*price indicative
- RS Stock No.:
- 807-298
- Mfr. Part No.:
- VS1204T
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Splitter | |
| Product Type | Video Splitter & Switch | |
| Video Connection Type | HDB 15 | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 1 | |
| Number of Ports | 4 | |
| Maximum Resolution | 1920 x 1200 | |
| Audio Connection Type | Audio Jack | |
| Width | 75.1mm | |
| Height | 42mm | |
| Depth | 200mm | |
| Weight | 590g | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Splitter | ||
Product Type Video Splitter & Switch | ||
Video Connection Type HDB 15 | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 1 | ||
Number of Ports 4 | ||
Maximum Resolution 1920 x 1200 | ||
Audio Connection Type Audio Jack | ||
Width 75.1mm | ||
Height 42mm | ||
Depth 200mm | ||
Weight 590g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten A/V Over Cat 5 Splitter efficiently connects one source to multiple displays, offering reliable multimedia distribution across long distances, making it Ideal for various professional audio-visual installations.
Delivers video quality up to 1920 x 1200 @ 60Hz
Supports local display alongside 4 remote displays
Utilises Cat 5e cable to extend displays up to 300 m
Features built-in 8KV/15KV ESD protection for enhanced safety
Compact metal housing design allows for rack-mounting
Related links
- Aten 8 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 4 Port 2 Input 2 Output HDB 15 Switch 1920 x 1200
- Aten 16 Port 1 Input 16 Output HDB 15 Splitter 1920x 1440
- Aten 8 Port 1 Input 8 Output HDB 15 Splitter 2048 x 1536
- Aten 2 Port 2 Input 1 Output HDB 15 Switch 1920 x 1440
- Aten 8 Port 8 Input 1 Output HDB 15 Switch 2048 x 1536
- Aten 4 Port 4 Input 2 Output HDMI Switch 1920 x 1200
