Aten 16 Port 1 Input 16 Output HDB 15 Splitter 1920x 1440
- RS Stock No.:
- 807-295
- Mfr. Part No.:
- VS0116
- Manufacturer:
- Aten
Subtotal (1 unit)*
SGD590.89
(exc. GST)
SGD644.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD590.89 |
*price indicative
- RS Stock No.:
- 807-295
- Mfr. Part No.:
- VS0116
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Splitter | |
| Video Connection Type | HDB 15 | |
| Number of Video Outputs | 16 | |
| Number of Video Inputs | 1 | |
| Number of Ports | 16 | |
| Maximum Resolution | 1920x 1440 | |
| Audio Connection Type | Stereo Jack | |
| Height | 44mm | |
| Weight | 2.8kg | |
| Width | 158.1mm | |
| Depth | 437.2mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Splitter | ||
Video Connection Type HDB 15 | ||
Number of Video Outputs 16 | ||
Number of Video Inputs 1 | ||
Number of Ports 16 | ||
Maximum Resolution 1920x 1440 | ||
Audio Connection Type Stereo Jack | ||
Height 44mm | ||
Weight 2.8kg | ||
Width 158.1mm | ||
Depth 437.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Video splitter provides a reliable solution for duplicating and enhancing video and audio signals from a single input source. It supports routing to up to 16 output devices such as monitors and projectors.
Supports up to 250 MHz bandwidth for high-quality signal transmission
Delivers high resolution video up to 1920x1440 at 60Hz
Cascadable to additional splitters, accommodating hundreds of monitors
Maintains signal quality over distances up to 65m
All-metal exterior ensures durability for enterprise use
Related links
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 8 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 8 Port 1 Input 8 Output HDB 15 Splitter 2048 x 1536
- Aten 2 Port 2 Input 1 Output HDB 15 Switch 1920 x 1440
- Aten 16 Port 8 Input 8 Output HDMI Switch 4096 x 2160
- Aten 4 Port 2 Input 2 Output HDB 15 Switch 1920 x 1200
- Aten 8 Port 8 Input 1 Output HDB 15 Switch 2048 x 1536
