NewLink 3 Port HDMI over HDMI Extender 40 m, 4K Maximum Resolution
- RS Stock No.:
- 708-051
- Mfr. Part No.:
- HD-RP4K60
- Manufacturer:
- NewLink
N
Subtotal (1 unit)*
SGD74.20
(exc. GST)
SGD80.88
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.20 |
*price indicative
- RS Stock No.:
- 708-051
- Mfr. Part No.:
- HD-RP4K60
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Video Connection Type | HDMI | |
| Product Type | Video Extender | |
| Number of Video Ports | 3 | |
| Transmission Method | HDMI | |
| Maximum Resolution | 4K | |
| Extension Distance | 40m | |
| Sub Type | Extender | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Video Connection Type HDMI | ||
Product Type Video Extender | ||
Number of Video Ports 3 | ||
Transmission Method HDMI | ||
Maximum Resolution 4K | ||
Extension Distance 40m | ||
Sub Type Extender | ||
- COO (Country of Origin):
- CN
The NewLink HDMI repeater is designed to regenerate the incoming HDMI signal by decoding and re-encoding it to a new standard HDMI signal, and extend the transmission range without degradation. It provides an easy solution for extending the length of an existing HDMI cable.
4K x 2K@60Hz Ultra-High Resolution
Powered by the HDMI bus
25m long range when 4K x 2K @ 60Hz
30m long range when 4K x 2K @ 30Hz
40m long range when 1080p @ 60Hz
Supports 3D- ]HDMI ESD Protection, HDMI Surge protection
CEC Pass through
Supports HDMI v2.0, HDCP v2.2 (compliant with HDCP v1.4)
Related links
- NewLink 3 port DisplayPort to DVI VGA Adapter 4K x 2K for HDMI pixels Maximum Resolution
- NewLink 1 Port HDMI over HDBaseT HDMI Extender 120 m, 4K x 2K Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 Maximum Resolution
- NewLink 1 Port HDMI over HDMI HDMI Extender 35 m, 1080 Maximum Resolution
- NewLink 1 Port HDMI over HDBaseT HDMI Extender 300 m, 1080 pixel Maximum Resolution
- NewLink 1 Port VGA over HDBaseT HDMI Extender 120 m, 1080 pixel Maximum Resolution
- NewLink 3 Port 1 Input 3 Output HDMI Switch 4K x 2K
