Sanwa Supply 1 port HDMI to HDMI HDMI Adapter 1920 Maximum Resolution
- RS Stock No.:
- 763-668
- Mfr. Part No.:
- AD-HD07MK
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
SGD16.55
(exc. GST)
SGD18.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.55 |
*price indicative
- RS Stock No.:
- 763-668
- Mfr. Part No.:
- AD-HD07MK
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Video Input | HDMI | |
| Product Type | HDMI Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Video Input HDMI | ||
Product Type HDMI Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 1 port HDMI to HDMI HDMI Adapter 1920 Maximum Resolution
- Sanwa Supply 1 port HDMI to VGA Adapter VGA Cable 200 mm Length 1920 x 1200 Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Cable 2 m Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 1 port HDMI to DVI HDMI Cable 1 m Length 1920 x 1200 Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Cable 1 m Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 1 port VGA to HDMI Converter Cable 750 mm Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 2 port HDMI to VGA Converter Cable 750 mm Length 1920 x 1080 Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
