Sanwa Supply 2 port HDMI to VGA Converter Cable 750 mm Length 1920 x 1080 Maximum Resolution

Subtotal (1 unit)*

SGD83.59

(exc. GST)

SGD91.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD83.59

*price indicative

RS Stock No.:
763-676
Mfr. Part No.:
VGA-CVHD1
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Video Input

HDMI

Product Type

Converter Cable

Video Output

VGA

Number of Video Outputs

2

Maximum Resolution

1920 x 1080

Cable Length

750mm

Standards/Approvals

RoHS

Sheath Colour

Black

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy