Murata Variable Capacitor 3 → 10pF 100V dc
- RS Stock No.:
- 832-318
- Mfr. Part No.:
- TZC3R100A110R00
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 832-318
- Mfr. Part No.:
- TZC3R100A110R00
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Related links
- Murata Variable Trimmer Capacitor 30 pF 60 pF
- Murata Variable Trimmer Capacitor 45 pF 90 pF
- Murata Variable Trimmer Capacitor 100 pF 200 pF 5.3 V dc
- Vishay Variable Trimmer Capacitor Polytetrafluoroethylene 5 pF 60 pF
- Murata Variable Trimmer Capacitors
- RS PRO Variable Trimmer Capacitor Ceramic 3 pF 10 pF 100 V dc
- RS PRO Variable Trimmer Capacitor Ceramic 6 pF 30 pF 100 V dc
- RS PRO Variable Trimmer Capacitor Ceramic 2.5 pF 7 pF 100 V dc
