Schneider Electric Valve 3 Port Valve Actuator -
- RS Stock No.:
- 871-429
- Mfr. Part No.:
- MB1602
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD735.37
(exc. GST)
SGD801.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD735.37 |
*price indicative
- RS Stock No.:
- 871-429
- Mfr. Part No.:
- MB1602
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Actuator Type | Valve | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Actuator Type Valve | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IT
The Schneider Electric robust 3-Way shoe valve designed for efficient fluid control in diverse applications. It expertly facilitates the management of glycol and water-based mediums, ensuring optimal performance.
Boasts a Compact 40 mm body size for versatile installation
Offers a flow coefficient of 24.28 cv for effective fluid dynamics
Operates within a temperature range of 2 to 120 °C to suit varying environments
Ensures maximum control with a rangeability of 50:1
Related links
- Schneider Electric Valve 3 Port Valve Actuator -
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Schneider Electric Electro Mechanical 3 Port Valve Actuator - Shaft, 24V ac Supply Voltage
