Schneider Electric Valve 3 Port Valve Actuator -
- RS Stock No.:
- 871-194
- Mfr. Part No.:
- MB1652
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD859.46
(exc. GST)
SGD936.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD859.46 |
*price indicative
- RS Stock No.:
- 871-194
- Mfr. Part No.:
- MB1652
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Actuator Type | Valve | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Actuator Type Valve | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IT
The Schneider Electric high-performance 3-way threaded shoe valve designed for efficient fluid regulation, Ideal for managing various media, including water and glycol. Its robust build ensures reliability in diverse operational environments.
Operates effectively in pressures up to PN10
Temperature tolerance ranges from 2 to 120 °C
Constructed with Durable materials including brass and cast iron
Related links
- Schneider Electric Valve 3 Port Valve Actuator -
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
