SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-500
- Mfr. Part No.:
- AKM115F122
- Manufacturer:
- SAUTER REGULATION
N
This image is representative of the product range
Subtotal (1 unit)*
SGD385.46
(exc. GST)
SGD420.15
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD385.46 |
*price indicative
- RS Stock No.:
- 766-500
- Mfr. Part No.:
- AKM115F122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 1.6V | |
| Actuator Type | Rotary | |
| Function | Actuator | |
| Maximum Torque Rating | 8nm | |
| Standards/Approvals | III as per IEC 60730 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Power Rating 1.6V | ||
Actuator Type Rotary | ||
Function Actuator | ||
Maximum Torque Rating 8nm | ||
Standards/Approvals III as per IEC 60730 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION rotary actuator is designed for efficient actuation of ball valves, offering precise control for optimal energy use. Its robust construction allows for reliable performance in various environmental conditions.
Synchronous motor ensures efficient energy usage
Cut-off facility provides torque-dependent operation
Maintenance-free gear unit enhances longevity
Easy manual positioning through disengagement feature
Compatible with 2- and 3-point control systems
Admissible ambient conditions ensure versatile application
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
