SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-589
- Mfr. Part No.:
- AVN224SF232-5
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD2,194.15
(exc. GST)
SGD2,391.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,194.15 |
*price indicative
- RS Stock No.:
- 766-589
- Mfr. Part No.:
- AVN224SF232-5
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 6s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 18VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Maximum Opening Time 6s | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 18VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN 61000-6-4 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator delivers precise control for HVAC systems, enhancing energy efficiency through its robust design. Ideal for integration with various valve types, it ensures reliable operation with minimal noise.
Automatic stroke adaptation securely maintains valve settings, even after power failure
Simple assembly process automatically connects to the valve spindle upon voltage application
Designed with maintenance-free gear units, ensuring long-lasting performance
LED indicators provide real-time status of the actuator's operation
Related links
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
