Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage

Subtotal (1 unit)*

SGD1,088.27

(exc. GST)

SGD1,186.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,088.27

*price indicative

RS Stock No.:
446-115
Mfr. Part No.:
MZ300S-24F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports Supported

1

Product Type

Valve Actuator

Supply Voltage

24V

Power Rating

2.2W

Actuator Type

Electric

Function

Double Acting

Standards/Approvals

Directive UE RoHS Conforme, REACh sans SVHC Oui

COO (Country of Origin):
IT
The Schneider Electric 3-point motor (24V) with coupling is designed for MZX, VZX, VEU, MEU, and FEU zone valves. It features linear control for precise modulation and includes manual operation using a 5/32 Allen key.

Force N 300 N

Force lbf 68 Lbf

Wire length 1.5 m

Related links