Parker Pressure Switch Pressure Switch

N

This image is representative of the product range

Subtotal (1 unit)*

SGD877.09

(exc. GST)

SGD956.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD877.09

*price indicative

RS Stock No.:
837-588
Mfr. Part No.:
PSB160AV1A
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Switch

Switch Output

Electrical

Mount Type

Pipe Mount

Pressure Type

Pressure Switch

Minimum Set Pressure

10bar

Series

PSB

Maximum Set Pressure

160bar

Connection Thread Standard

EN 175301-803

Maximum Operating Temperature

60°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker electro-hydraulic pressure switch is a robust, long-life device that triggers an electrical signal when the sensed pressure deviates from the selected setting, with a maximum operating pressure of 315 bar.

Robust cast iron construction ensures durability in demanding applications

Versatile mounting options enhance adaptability in various settings

Optional keylock adjustment prevents tampering in critical scenarios

IP65 class electrical protection safeguards against moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy