SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- RS Stock No.:
- 458-524
- Mfr. Part No.:
- IS3010-02L5
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD198.72
(exc. GST)
SGD216.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD198.72 |
*price indicative
- RS Stock No.:
- 458-524
- Mfr. Part No.:
- IS3010-02L5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Port Size | 1/4 in | |
| Minimum Operating Pressure | 0.1MPa | |
| Switch Output | SPDT | |
| Current | 20mA | |
| Contact Configuration | SPDT | |
| Suitable Medias | Air, Gas | |
| Mount Type | Panel | |
| Pressure Type | Gauge, Absolute | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | IS3010 | |
| Maximum Operating Pressure | 7 bar | |
| Port Gender | Female | |
| Connection Thread Standard | M5 x 0.8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 60mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Port Size 1/4 in | ||
Minimum Operating Pressure 0.1MPa | ||
Switch Output SPDT | ||
Current 20mA | ||
Contact Configuration SPDT | ||
Suitable Medias Air, Gas | ||
Mount Type Panel | ||
Pressure Type Gauge, Absolute | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series IS3010 | ||
Maximum Operating Pressure 7 bar | ||
Port Gender Female | ||
Connection Thread Standard M5 x 0.8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE | ||
Height 60mm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC pneumatic pressure switch is expertly designed to provide precise pressure control in various applications. This product ensures reliability with a robust Gasket piping option and features an LED indicator, making it ideal for environments that require visual confirmation of operational status. Engineered for easy electrical wiring, it allows for flexible installation across different setups, thereby enhancing user convenience. The adjustable pressure settings enable tailored performance to meet specific requirements, while its compact form factor ensures it fits seamlessly into any operational space. With a reputation for durability and high performance, this pressure switch stands out as an essential component for any pneumatic system.
Controlled for air or inert gas applications exclusively
Designed to minimise hysteresis for accurate pressure readings
Meets stringent enclosure standards, providing protection against dust
Visible indicator light enhances safety and monitoring during operation
Related links
- SMC Pressure Switch SPDT 0.1 MPa to 10 bar
- SMC Pressure Switch SPDT 0.1 MPa to 1 MPa
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
- SMC Pressure Switch 0.1 MPa to 0.7 Mpa
- SMC Pressure Switch SPDT 0.05 MPa to 7 bar
- SMC Pressure Switch 1A 0.1 MPa to 7 bar
- SMC Pressure Switch SPDT 0 MPa to 10 bar
- SMC Pressure Switch SPDT 0.02 MPa to 3 bar
