SMC Pressure Switch SPDT 0 MPa to 10 bar
- RS Stock No.:
- 458-515
- Mfr. Part No.:
- ISE71-F02-L2
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD369.90
(exc. GST)
SGD403.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD369.90 |
*price indicative
- RS Stock No.:
- 458-515
- Mfr. Part No.:
- ISE71-F02-L2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0MPa | |
| Port Size | 1/4 in | |
| Current | 20mA | |
| Switch Output | SPDT | |
| Contact Configuration | SPDT | |
| Suitable Medias | Gas, Air, Non-Corrosive Gas | |
| Pressure Type | Digital Pressure | |
| Mount Type | Panel | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ISE71 | |
| Maximum Operating Pressure | 10 bar | |
| Port Gender | Female | |
| Connection Thread Standard | M5 x 0.8 | |
| Maximum Operating Temperature | 85°C | |
| Height | 80mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0MPa | ||
Port Size 1/4 in | ||
Current 20mA | ||
Switch Output SPDT | ||
Contact Configuration SPDT | ||
Suitable Medias Gas, Air, Non-Corrosive Gas | ||
Pressure Type Digital Pressure | ||
Mount Type Panel | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ISE71 | ||
Maximum Operating Pressure 10 bar | ||
Port Gender Female | ||
Connection Thread Standard M5 x 0.8 | ||
Maximum Operating Temperature 85°C | ||
Height 80mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC 3 Screen Display Digital Pressure Switch for air is IO-Link compatible, offering seamless integration into advanced automation systems. It features a pressure range of 0 to 1.6 MPa, providing accurate pressure monitoring and control for various pneumatic applications. The three screen display allows for easy reading and configuration.
Angled display
Rotating display
3 setting modes
Related links
- SMC Pressure Sensor, IP67 1 Mpa 24V dc 50 °C
- SMC Pressure Switch SPDT 0 kPa to 1 bar
- SMC Pressure Sensor 24 V dc 50 °C
- SMC Pressure Sensor 24 V dc 50 °C
- SMC Pressure Sensor 24 V dc 50 °C
- SMC Pressure Switch SPDT -100 kPa to 0 bar
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch SPDT 0.1 MPa to 10 bar
