SMC Pressure Switch PNP 0 MPa to 20 bar
- RS Stock No.:
- 402-760
- Mfr. Part No.:
- ISE20CH-T-F02-W
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD531.54
(exc. GST)
SGD579.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD531.54 |
*price indicative
- RS Stock No.:
- 402-760
- Mfr. Part No.:
- ISE20CH-T-F02-W
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0MPa | |
| Port Size | 1/4 in G | |
| Switch Output | 2 Output (PNP) | |
| Current | 35mA | |
| Contact Configuration | PNP | |
| Suitable Medias | Non-Corrosive Fluid | |
| Pressure Type | Positive Pressure | |
| Mount Type | Bracket, Rear | |
| Voltage | 12V dc, 24V dc | |
| Series | ISE20C(H) | |
| Maximum Operating Pressure | 20 bar | |
| Port Gender | Female | |
| Connection Thread Standard | G, M | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL/CSA (E216656), CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie) | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0MPa | ||
Port Size 1/4 in G | ||
Switch Output 2 Output (PNP) | ||
Current 35mA | ||
Contact Configuration PNP | ||
Suitable Medias Non-Corrosive Fluid | ||
Pressure Type Positive Pressure | ||
Mount Type Bracket, Rear | ||
Voltage 12V dc, 24V dc | ||
Series ISE20C(H) | ||
Maximum Operating Pressure 20 bar | ||
Port Gender Female | ||
Connection Thread Standard G, M | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL/CSA (E216656), CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie) | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Digital Pressure Switch for General Fluids is a high-precision device designed for accurate pressure monitoring in fluid systems. It features a 3-screen display for easy viewing of pressure readings and settings. The switch provides 2 outputs and an analog output (voltage/current), making it versatile for various applications. With an IP65 rating, it ensures protection against dust and water ingress, suitable for harsh environments.
High precision
Versatile outputs
Related links
- SMC Pressure Switch PNP Open Collector 0 MPa to 10 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch PNP -101 kPa to 0.1 bar
- SMC Pressure Switch NPN -101 kPa to 0 bar
- SMC Pressure Switch PNP 0.1 MPa to 10 bar
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Sensor, IP65 10 bar 24V 50 °C
- SMC Pressure Switch SPDT 0 MPa to 10 bar
