RS PRO Vacuum Generator, 19.1 mm nozzle, 847 mbar 3398 L/min
- RS Stock No.:
- 765-417
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD542.20
(exc. GST)
SGD591.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD542.20 |
*price indicative
- RS Stock No.:
- 765-417
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Suction Flow | 3398L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 847mbar | |
| Nozzle Diameter | 19.1mm | |
| Series | RS PRO | |
| Silencer | Yes | |
| Inlet Thread Standard | G 1/8 | |
| Outlet Thread Standard | NPTF | |
| Maximum Operating Temperature | 204°C | |
| Outlet Port Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Suction Flow 3398L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 847mbar | ||
Nozzle Diameter 19.1mm | ||
Series RS PRO | ||
Silencer Yes | ||
Inlet Thread Standard G 1/8 | ||
Outlet Thread Standard NPTF | ||
Maximum Operating Temperature 204°C | ||
Outlet Port Size 1/4 in | ||
- COO (Country of Origin):
- GB
RS PRO 3398 L/min Vacuum Generator, 847 mbar
The RS PRO Vacuum Generator is designed for efficient and reliable vacuum generation in industrial applications. With a maximum suction flow of 3398 L/min and a vacuum pressure of 847 mbar, it is Ideal for operations requiring high-performance vacuum capabilities. The inclusion of a silencer ensures quieter operation, making it suitable for environments where noise reduction is important.
Features and Benefits
Maximum Suction Flow: Provides a high flow rate of 3398 L/min for efficient vacuum generation.
Maximum Vacuum Pressure: Achieves up to 847 mbar, ensuring strong suction capabilities.
Silencer: Reduces noise levels for quieter operation in sensitive environments.
Inlet Thread Standard: G 1/8 in for compatibility with various systems.
Outlet Port Size: 1/4 in NPTF for easy integration into existing setups.
Maximum Operating Temperature: Withstands temperatures up to 204 °C for versatile use.
Nozzle Diameter: 19.1 mm for optimal performance.
Maximum Vacuum Pressure: Achieves up to 847 mbar, ensuring strong suction capabilities.
Silencer: Reduces noise levels for quieter operation in sensitive environments.
Inlet Thread Standard: G 1/8 in for compatibility with various systems.
Outlet Port Size: 1/4 in NPTF for easy integration into existing setups.
Maximum Operating Temperature: Withstands temperatures up to 204 °C for versatile use.
Nozzle Diameter: 19.1 mm for optimal performance.
Applications
Manufacturing and assembly lines
Material handling systems
Packaging industry
Automation systems
Material handling systems
Packaging industry
Automation systems
Additional Information
Complies with standard thread sizes for easy installation and compatibility.
Includes a silencer for noise reduction, enhancing workplace comfort.
Includes a silencer for noise reduction, enhancing workplace comfort.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vacuum Generator 847 mbar 3398 L/min, RS PRO series
- Air Engineering Controls Ltd Vacuum Pump 847 mbar 3398 L/min, S80 series
- Air Engineering Controls Ltd Pneumatic Fitting 847 mbar 3398 L/min, S80 series
- SMC Vacuum Generator -91 kPa 44 L/min, ZK2 series
- Festo Vacuum Generator 10 bar 37.7 L/min, VAD series
- SMC Vacuum Generator -6 kPa 4590 L/min, ZHV30 series
- SMC Vacuum Generator ZL series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series

