- RS Stock No.:
- 458-1711
- Mfr. Part No.:
- 4093D
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 458-1711
- Mfr. Part No.:
- 4093D
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
9.6V Cordless Vaccum
Makita 4093D
Provides strong suction for fast and efficient cleaning
2 speed sliding switch (high or low)
Ergonomic design
Uses either paper vacuum bags or reusable dust bag
Continuous use: Low 23 minutes, High 13 minutes
Length 484mm
Provides strong suction for fast and efficient cleaning
2 speed sliding switch (high or low)
Ergonomic design
Uses either paper vacuum bags or reusable dust bag
Continuous use: Low 23 minutes, High 13 minutes
Length 484mm
Note
Supplied with
Nozzle, crevice nozzle, crevice nozzle holder, extension pipe, paper vacuum bag and dust bag.
Makita Service Tools
Specifications
Attribute | Value |
---|---|
Application | Dust Extraction |
Supply Voltage | 9.6V |
Bag/Bagless | Bag |
Dry Capacity | 2.2L |
Model Number | 4093D |
Includes | Crevice Tool, Crevice Tool Holder, Dust Bag, Extension Pipe, Nozzle, Paper Vacuum Bag |