Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 220 to 240 V
- RS Stock No.:
- 719-090
- Mfr. Part No.:
- 1.667-332.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
SGD7,650.94
(exc. GST)
SGD8,339.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,650.94 |
*price indicative
- RS Stock No.:
- 719-090
- Mfr. Part No.:
- 1.667-332.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Flow Rate | 61L/s | |
| Tank Capacity | 75L | |
| Dust Classification | M | |
| Noise Level | 76dB | |
| Bag/Bagless | Bag | |
| Power | 1kW | |
| Cable Length | 10m | |
| Vacuum Pressure | 220mbar | |
| Colour | Silver | |
| Model Number | 1.667-332.0 | |
| Height | 1.012m | |
| Depth | 695mm | |
| Weight | 25.1kg | |
| Width | 540mm | |
| Hazardous Area Certification | ATEX Zone 22 | |
| Hose Length | 13.12ft | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Flow Rate 61L/s | ||
Tank Capacity 75L | ||
Dust Classification M | ||
Noise Level 76dB | ||
Bag/Bagless Bag | ||
Power 1kW | ||
Cable Length 10m | ||
Vacuum Pressure 220mbar | ||
Colour Silver | ||
Model Number 1.667-332.0 | ||
Height 1.012m | ||
Depth 695mm | ||
Weight 25.1kg | ||
Width 540mm | ||
Hazardous Area Certification ATEX Zone 22 | ||
Hose Length 13.12ft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher NT 75/1 Me Ec M Z22 is an Advanced safety vacuum cleaner designed specifically for use in potentially explosive environments classified as Zone 22. Its robust performance meets the stringent requirements set out by the ATEX Directive 2014/34/EU, ensuring both safety and efficiency. Equipped with a powerful brushless EC motor, it offers a remarkable service life of up to 5000 hours, while its dust class M certification guarantees effective containment of hazardous dust. With a generous 75-litre container capacity and a wide array of electrical and conductive attachments, this vacuum cleaner is perfect for heavy-duty applications in commercial and industrial settings where dust control is paramount.
Certified for hazardous area use in Zone 22, providing peace of mind during operation
Durable brushless EC motor with an extraordinary lifespan of 5000 hours, reducing maintenance needs
Large 75-litre container capacity enables longer cleaning sessions without the need for frequent emptying
Comes with two stainless steel suction tubes which ensuring durability during use in demanding environments
Includes a variety of electrically conductive accessories to ensure safety and performance
Lightweight design, weighing only 25.1 kg without accessories, makes it easy to manoeuvre
Note: This machine requires professional instruction before use to ensure safety
Related links
- Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.667-274.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-299.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 16672890 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 16672990 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
