StarTech.com to HDMI HDMI Adapter 4 1 Supported Display(s) - 7680 x 4320 px

N

This image is representative of the product range

Subtotal (1 unit)*

SGD85.22

(exc. GST)

SGD92.89

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD85.22

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-120
Mfr. Part No.:
112B-USBC-HDMI21
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

HDMI Adapter

Standards/Approvals

HDCP 2.3

Thunderbolt Connector Type

Thunderbolt

Maximum Resolution

7680 x 4320 px

USB Specification

4

Supported Number of Displays

1

Video Connection Type

HDMI

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy