StarTech.com to HDMI 2.0 Adapter USB Type C 4 Supported Display(s) - Quad 4K
- RS Stock No.:
- 828-096
- Mfr. Part No.:
- QUAD-USB-HDMI-ADAPT
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
SGD261.89
(exc. GST)
SGD285.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD261.89 |
*price indicative
- RS Stock No.:
- 828-096
- Mfr. Part No.:
- QUAD-USB-HDMI-ADAPT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| USB Specification | USB Type C | |
| Maximum Resolution | Quad 4K | |
| Video Connection Type | HDMI 2.0 | |
| Supported Number of Displays | 4 | |
| Thunderbolt Connector Type | USB C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE/FCC/ICES EMC | ||
USB Specification USB Type C | ||
Maximum Resolution Quad 4K | ||
Video Connection Type HDMI 2.0 | ||
Supported Number of Displays 4 | ||
Thunderbolt Connector Type USB C | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com to HDMI 2.0 Adapter USB Type C 4 Supported Display(s) - Quad 4K
- StarTech.com to DisplayPort Adapter USB Type C 4 Supported Display(s) - 3840 x 2160 px
- StarTech.com to HDMI Adapter USB Type C 4 Supported Display(s) - 1080
- StarTech.com to HDMI Graphics Adapter USB 3.0 4 Supported Display(s) - 1080
- RS PRO to HDMI HDMI Adapter USB Type C 1 Supported Display(s) - 4k
- StarTech.com USB C to HDMI Adapter 1 Supported Display(s) - 4K @ 30Hz
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel

