StarTech.com to DisplayPort Adapter Cable USB Type C - 3840 x 2160 pixel

N

This image is representative of the product range

Subtotal (1 unit)*

SGD53.94

(exc. GST)

SGD58.79

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.94

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-068
Mfr. Part No.:
CDP2DP2MBW
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter Cable

Standards/Approvals

DisplayPort 1.2, Thunderbolt compatible, HDCP 2.2/1.4

Thunderbolt Connector Type

Thunderbolt 3

USB Specification

USB Type C

Maximum Resolution

3840 x 2160 pixel

Video Connection Type

DisplayPort

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy