Sanwa Supply to USB C DisplayPort Cable USB Type C - up to 4K
- RS Stock No.:
- 763-684
- Mfr. Part No.:
- KC-ALCDPR15
- Manufacturer:
- Sanwa Supply
This image is representative of the product range
Subtotal (1 unit)*
SGD82.54
(exc. GST)
SGD89.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD82.54 |
*price indicative
- RS Stock No.:
- 763-684
- Mfr. Part No.:
- KC-ALCDPR15
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | DisplayPort Cable | |
| Standards/Approvals | UL20276 | |
| Thunderbolt Connector Type | USB Type-C | |
| Maximum Resolution | 3840 x 2160 | |
| USB Specification | USB Type C | |
| Video Connection Type | USB C | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type DisplayPort Cable | ||
Standards/Approvals UL20276 | ||
Thunderbolt Connector Type USB Type-C | ||
Maximum Resolution 3840 x 2160 | ||
USB Specification USB Type C | ||
Video Connection Type USB C | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply to USB C DisplayPort Cable USB Type C - up to 4K
- Sanwa Supply to USB C HDMI Cable USB Type C - up to 4K
- RS PRO Male USB Type C to Male USB Type C DisplayPort Cable, 1 m
- Sanwa Supply to USB C USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Roline Male USB Type C to Male USB Type C DisplayPort Cable, 2 m
- Sanwa Supply to HDMI Converter Cable USB 3.0, USB 3.1 6 Supported Display(s) - up to 4K
- Sanwa Supply to HDMI USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply to HDMI USB 3.1 Gen 1 USB Type C - up to 4K
