Aten 6 Port USB 3.2 Gen 1 USB Switch, Bus Powered Powered, 15.2 mm 56.5 mm 145mm
- RS Stock No.:
- 866-956
- Mfr. Part No.:
- US4324
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
SGD68.34
(exc. GST)
SGD74.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD68.34 |
*price indicative
- RS Stock No.:
- 866-956
- Mfr. Part No.:
- US4324
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of USB Ports | 6 | |
| Product Type | USB Switch | |
| USB Specification | USB 3.2 Gen 1 | |
| Power Source | Bus Powered | |
| Network Connection Type | USB | |
| Depth | 15.2mm | |
| Standards/Approvals | No | |
| Width | 145mm | |
| Height | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of USB Ports 6 | ||
Product Type USB Switch | ||
USB Specification USB 3.2 Gen 1 | ||
Power Source Bus Powered | ||
Network Connection Type USB | ||
Depth 15.2mm | ||
Standards/Approvals No | ||
Width 145mm | ||
Height 56.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten USB sharing switch allows seamless connectivity for up to four USB peripherals between two computers, ensuring efficient data transfer at impressive speeds.
InstaSync technology ensures smooth and uninterrupted USB switching
Supports sharing of four USB devices across two computers without cable swapping
Achieves data transfer rates up to 5 Gbps with USB 3.2 Gen 1 technology
Related links
- Aten 6 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 6 Port USB 2.0 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 4 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 61mm
- Advantech 4 Port USB 3.2 Gen 1 Industrial USB Hub 68.5 mm 25 mm 138.8mm
- Aten USB Extension Cable USB 3.2 Gen 1 USB Type A 10 m
- Aten USB Extension Cable USB 3.2 Gen 1 USB Type A 15 m
- StarTech.com 4 Port USB 3.2 Gen 1 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub 1.3 in 3.8 in 0.5in
