Aten 6 Port USB 2.0 USB Switch, Bus Powered Powered, 15.2 mm 56.5 mm 145mm
- RS Stock No.:
- 866-954
- Mfr. Part No.:
- US4224
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
SGD40.42
(exc. GST)
SGD44.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.42 |
*price indicative
- RS Stock No.:
- 866-954
- Mfr. Part No.:
- US4224
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of USB Ports | 6 | |
| Product Type | USB Switch | |
| USB Specification | USB 2.0 | |
| Power Source | Bus Powered | |
| Network Connection Type | USB | |
| Depth | 15.2mm | |
| Standards/Approvals | No | |
| Width | 145mm | |
| Height | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of USB Ports 6 | ||
Product Type USB Switch | ||
USB Specification USB 2.0 | ||
Power Source Bus Powered | ||
Network Connection Type USB | ||
Depth 15.2mm | ||
Standards/Approvals No | ||
Width 145mm | ||
Height 56.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten USB sharing switch allows seamless management of multiple USB peripherals between two computers with a simple button press, ensuring a smooth workflow in hybrid workstations and gaming setups.
InstaSync technology provides fast and uninterrupted USB switching
Connects four USB devices across two computers, eliminating the need to swap cables
Supports data transfer rates up to 480 Mbps for efficient file transfers
Related links
- Aten 6 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 4 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 61mm
- StarTech.com 4 Port USB 2.0 USB Hub 80 mm 14 mm 40mm
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- Verbatim 8 Port USB 3.0 USB Bus Powered, 140 mm
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.2 USB Hub 34 mm 15 mm 163mm
