Wurth Elektronik Vertical, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- RS Stock No.:
- 926-870
- Mfr. Part No.:
- 629722050114
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD11.84
(exc. GST)
SGD12.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD11.84 | SGD1.184 | - |
| 5 - 9 | SGD10.89 | SGD1.089 | 8% |
| 10 + | SGD9.82 | SGD0.982 | 17% |
*price indicative
- RS Stock No.:
- 926-870
- Mfr. Part No.:
- 629722050114
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface Mount | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface Mount | ||
Current 5A | ||
USB Specification USB 2.0 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 48V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik vertical USB 2.0 SMT connector designed for seamless integration into general electronic equipment, providing reliable connectivity and efficient signal transmission for various applications.
Supports a maximum rated current of 5 A for efficient power delivery
Operates reliably over a wide temperature range of -40 °C to +85 °C
Designed with a Durable copper alloy contact featuring selective gold plating
RoHS and REACh compliant, ensuring environmental safety standards are met
Related links
- Wurth Elektronik Vertical, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- Wurth Elektronik Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Vertical, Surface Male- 1 Port Type USB Type C Connector USB 2.0
- Wurth Elektronik Horizontal, Mid Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
