Wurth Elektronik Horizontal, Mid Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- RS Stock No.:
- 926-871
- Mfr. Part No.:
- 629722330214
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD10.51
(exc. GST)
SGD11.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD10.51 | SGD2.102 | - |
| 5 - 9 | SGD9.67 | SGD1.934 | 7% |
| 10 + | SGD8.72 | SGD1.744 | 17% |
*price indicative
- RS Stock No.:
- 926-871
- Mfr. Part No.:
- 629722330214
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Mid Mount | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Mid Mount | ||
Current 5A | ||
USB Specification USB 2.0 | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 48V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik USB 2.0 SMT Horizontal modular jack device designed for seamless electronic integration, offering reliable connectivity solutions suitable for various applications.
Recommended PCB thickness is 0.8mm for optimal performance
Rated current capacity of 5A ensures robust electrical conductivity
Supports a working voltage of 48V, suitable for high-power applications
Durable design rated for 10,000 mating cycles, ensuring longevity
Insulator material is LCP with a UL94 V-0 rating for flame resistance
Related links
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- Wurth Elektronik Horizontal, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Horizontal, Surface Female- 1 Port Type USB Type C Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Wurth Elektronik Vertical, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
