Schneider Electric Straight, Panel Mount Female- 1 Port Type USB Type A IP20, IP64, IP67 USB Connector USB 3.0
- RS Stock No.:
- 906-830
- Mfr. Part No.:
- XB5PUSB3SP1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD224.85
(exc. GST)
SGD245.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD224.85 |
*price indicative
- RS Stock No.:
- 906-830
- Mfr. Part No.:
- XB5PUSB3SP1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| Mount Type | Panel Mount | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP20, IP64, IP67 | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | Harmony XB5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
Mount Type Panel Mount | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Current 1.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP20, IP64, IP67 | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series Harmony XB5 | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB 3.0 panel-mounted connector offers robust connectivity with its soft protective cover and Durable design, ensuring reliable performance in various environments with an IP65/67 rating.
Complies with USB 3.0 standards for high-speed data transfer
Designed for a mounting diameter of 22.5 mm, fitting standard panel cutouts
IP65/67 rated for superior protection against dust and water ingress
Related links
- Schneider Electric Straight IP66 IP69 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Lovato Electric Straight IP65 USB Connector USB 3.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Amphenol Industrial Straight, Cable- 1 Port Type USB Type A IP67 USB Connector USB 3.0
