Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0

N

Subtotal (1 tray of 100 units)*

SGD333.66

(exc. GST)

SGD363.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +SGD333.66SGD3.337

*price indicative

RS Stock No.:
797-382
Mfr. Part No.:
55917-001LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

USB Connector

Mount Type

Through Hole

USB Type

USB 2.0

Current

5A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

24V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

55917

COO (Country of Origin):
CN
The Amphenol ICC connector is designed for reliable and efficient connectivity in various applications, ensuring stable performance with robust construction and precise engineering.

High-quality materials provide durability and longevity

Designed for optimal connectivity in demanding environments

Resistant to various environmental conditions for reliable use

Easy to install, facilitating quick deployment in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy