Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB
- RS Stock No.:
- 797-312
- Mfr. Part No.:
- 74626-11S0BPLF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 tube of 200 units)*
SGD826.48
(exc. GST)
SGD900.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD826.48 | SGD4.132 |
*price indicative
- RS Stock No.:
- 797-312
- Mfr. Part No.:
- 74626-11S0BPLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type A | |
| USB Specification | USB | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 74626 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type A | ||
USB Specification USB | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 74626 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for robust electrical connectivity in demanding environments, ensuring secure connections for various applications. Its Durable construction meets the needs of industrial applications with precision and reliability.
Designed for high reliability in harsh conditions
Offers secure electrical connections for various applications
Constructed with Durable materials to withstand extreme environments
Meets industry standards for quality and safety
Related links
- Amphenol ICC Right Angle Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female Type Mini USB 2.0 Type AB Connector USB 2.0
- Amphenol ICC Right Angle, Top Mount Female Type USB Type C USB Connector USB 3.2
