Amphenol ICC Vertical, Plug-in Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 796-962
- Mfr. Part No.:
- 74233-101LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 100 units)*
SGD652.78
(exc. GST)
SGD711.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD652.78 | SGD6.528 |
*price indicative
- RS Stock No.:
- 796-962
- Mfr. Part No.:
- 74233-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Plug-in | |
| USB Specification | USB 2.0 | |
| Current | 3A | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 12V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | Power USB Connector | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Plug-in | ||
USB Specification USB 2.0 | ||
Current 3A | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 12V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series Power USB Connector | ||
- COO (Country of Origin):
- CN
The Amphenol ICC USB Type A Connector is a compact, robust solution designed for enhanced power delivery through USB 2.0 connections, enabling efficient connectivity for a variety of peripheral devices.
Offers four additional contacts for power delivery, rated at 5A/contact
Thermoplastic UL94V-0 rated housing ensures high temperature resistance
Individually keyed and colour-coded for easy voltage identification
Positive latching mechanism guarantees secure mating and retention
Fully shielded to maintain high-performance USB 2.0 data integrity
Meets USB 2.0 standards for broad compatibility
Related links
- Amphenol ICC Vertical, Plug-in Male- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Cable Male- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle, Plug-in Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 2 Port Type USB Type A USB Connector USB 2.0
