Molex Vertical, Top Mount Female- 1 Port Type Micro USB Receptacle USB 2.0
- RS Stock No.:
- 796-453
- Mfr. Part No.:
- 47590-1001
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
SGD1,559.81
(exc. GST)
SGD1,700.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,559.81 | SGD1.04 |
*price indicative
- RS Stock No.:
- 796-453
- Mfr. Part No.:
- 47590-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| USB Type | Micro USB | |
| Mount Type | Top Mount | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E107635 | |
| Hazardous Area Certification | No | |
| Series | 47590 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
USB Type Micro USB | ||
Mount Type Top Mount | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V ac | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E107635 | ||
Hazardous Area Certification No | ||
Series 47590 | ||
- COO (Country of Origin):
- CN
The Molex Micro-USB AB Receptacle is a reliable connector is designed for top-mount surface mounting, enabling efficient wire-to-board connections in various applications.
Supports 1.8A power and 1.0A signal contacts
Designed for high durability with 10,000 mating cycles
Equipped with full shielding for enhanced signal integrity
Operates effectively in a temperature range of -30° to +85°C
Constructed from high-temperature thermoplastic resin for durability
Features a grey resin colour, providing a professional appearance
Related links
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type B Connector USB 2.0
- Molex Vertical, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Vertical, Panel Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Vertical, Surface Female- 1 Port Type Micro USB Type B Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type AB Connector USB 2.0
