Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type AB Connector USB 2.0

Subtotal (1 reel of 1500 units)*

SGD2,050.72

(exc. GST)

SGD2,235.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +SGD2,050.72SGD1.367

*price indicative

RS Stock No.:
693-547
Mfr. Part No.:
47654-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

USB Type

Micro USB Type AB

Mount Type

Mid Mount

USB Specification

USB 2.0

Current

1.8A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

UL E107635

Hazardous Area Certification

No

Series

47654

COO (Country of Origin):
CN
The Molex Micro USB AB Receptacle Sink is designed to offer reliable connection solutions for a variety of wire-to-board applications. Featuring a mid-mount configuration, this receptacle seamlessly integrates into your circuitry to ensure efficient power and data transfer. With an impressive durability rating of 10,000 mating cycles, it guarantees long-lasting performance even in demanding environments. Its Compact design, MADE from high-temperature thermoplastic resin, supports an operational temperature range from -30° to +85°C, making it suitable for a wide array of applications. Moreover, this lead-free connector aligns with environmental compliance standards, ensuring that your designs adhere to the latest regulations with ease.

Mid-mount design facilitates Compact integration into electronic devices

Supports USB 2.0 standard, ensuring compatibility with a wide range of devices

Constructed with lead-free materials, promoting environmental responsibility

Versatile voltage handling up to 30V AC (RMS) for varied applications

Durability rating of 10,000 mating cycles supports extended use and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy