TE Connectivity Top, Surface Male Type USB Type C USB Connector USB Type C
- RS Stock No.:
- 780-827
- Mfr. Part No.:
- 2495700-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4000 units)*
SGD10,748.19
(exc. GST)
SGD11,715.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD10,748.19 | SGD2.687 |
*price indicative
- RS Stock No.:
- 780-827
- Mfr. Part No.:
- 2495700-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB Type C | |
| Orientation | Top | |
| Connector Gender | Male | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB Type C | ||
Orientation Top | ||
Connector Gender Male | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers robust electrical performance, ensuring reliable connections across multiple pins while maintaining excellent insulation and low contact resistance, suitable for various applications.
Designed for extreme temperatures, functioning between -45°C and +85°C
IR reflow compatibility with Peak temperature maintenance at 260°C for 10 seconds
Complies with RoHS and HF requirements for environmental safety
Related links
- TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Horizontal, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Top, Surface Female Type USB Type C IPX7 USB Connector USB Type C
- Wurth Elektronik Straight Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Vertical, Surface Male- 1 Port Type USB Type C USB Connector USB 3.2
