TE Connectivity Right Angle, Surface Male Type USB Type C USB Connector USB Type C

Subtotal (1 box of 8000 units)*

SGD16,518.28

(exc. GST)

SGD18,004.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +SGD16,518.28SGD2.065

*price indicative

RS Stock No.:
780-825
Mfr. Part No.:
2495698-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB Type C

Current

5A

Connector Gender

Male

Orientation

Right Angle

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

85°C

Contact Material

Copper

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for seamless electrical connections, ensuring reliable performance in various applications. Its robust construction meets demanding specifications for current rating and insulation resistance.

Contact resistance is capped at 40 mΩ max for optimal performance

Durability tested for 10,000 cycles supports long-term reliability

Operating temperature range from -40°C to +85°C allows for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy