RS PRO Navy Trousers Comfortable, Durable Classic Fit, Size Regular 52in W 31in L
- RS Stock No.:
- 284-8339
- Manufacturer:
- RS PRO
- RS Stock No.:
- 284-8339
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Style | Trousers | |
| Size | Regular | |
| Waist Size Imperial | 52in | |
| Waist Size Metric | 132.08cm | |
| Material | 35% Cotton, 65% Polyester | |
| Knee Pad Pocket | No | |
| Material Properties | Comfortable, Durable | |
| Elasticated Waist | No | |
| Fitting | Classic Fit | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Style Trousers | ||
Size Regular | ||
Waist Size Imperial 52in | ||
Waist Size Metric 132.08cm | ||
Material 35% Cotton, 65% Polyester | ||
Knee Pad Pocket No | ||
Material Properties Comfortable, Durable | ||
Elasticated Waist No | ||
Fitting Classic Fit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Workwear Trousers
Introducing the range of RS PRO Workwear Trousers, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required.
Features and Benefits:
These high-quality RS PRO Trousers offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
With several built-in pocket variations, these work trousers ensure secure and convenient storage for quick and easy access to essential items
Built to withstand the rigors of daily use in demanding work environments, these trousers also offer various functional features, such as reinforced twin belt loops for additional strength and durability for a wide range of belts; the flat front with a concealed metal zip ensures a clean and professional look while offering ease of use; and finally, the metal rivet button fastening at the waist provides a sturdy and secure fastening for all day comfort and wear
Whether these trousers are being used for work wear in professional environments, or being worn as an everyday, casual trouser, they are incredibly versatile across a wide range of applications
Available in a range of sizes from 28 inch – 52 inch waist
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black Trousers Comfortable Size Regular 44in W 31in L
- RS PRO Navy Trousers Comfortable Size Regular 34in W 31in L
- RS PRO Navy Trousers Comfortable Size Long 34in W 33in L
- Alsico GT66 Navy Trousers Comfortable, Soft 40in W 31in L
- Uneek UC903 Black Trousers, Size Regular 32in W 31in L
- Uneek UC903 Black Trousers, Size Regular 30in W 31in L
- Uneek UC903 Black Trousers, Size Regular 34in W 31in L
- Alsico GT66 Navy Trousers Comfortable, Soft 36in W 29in L

