Nine worths ONDRA Men's Work Trouser Black
- RS Stock No.:
- 771-725
- Mfr. Part No.:
- 1240-42-noir
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
SGD100.47
(exc. GST)
SGD109.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD100.47 |
*price indicative
- RS Stock No.:
- 771-725
- Mfr. Part No.:
- 1240-42-noir
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | 42 | |
| Number of Pockets | 9 | |
| Material | Elastane, Polyamide, Polyester | |
| Series | ONDRA | |
| Resistance Features | Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404+A1 Level 1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size 42 | ||
Number of Pockets 9 | ||
Material Elastane, Polyamide, Polyester | ||
Series ONDRA | ||
Resistance Features Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404+A1 Level 1 | ||
- COO (Country of Origin):
- UG
The Nine worths Work Trouser designed for durability flexibility and enhanced protection in demanding environments. Constructed with four way stretch fabric and reinforced zones it provides excellent freedom of movement while maintaining strong abrasion resistance.
Main fabric 52% Polyamide 39% Polyester 9% Élasthanne 245g per m² four way stretch
Oxford 600D PU coated reinforcements and CORDURA 500D knee pad pockets
Certified EN14404+A1 level 1 with compatible knee pads
Related links
- Nine worths ONDRA Men's Work Trouser Black
- Nine worths ONDRA 1240 Men's Work Pant Khaki 82 to 86 cm Waist 112.5cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 74 to 78 cm Waist 111.5cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 98 to 102 cm Waist 114.5cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 70 to 74 cm Waist 111cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 94 to 98 cm Waist 114cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 94 to 98 cm Waist 114cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 78 to 82 cm Waist 112cm Leg
