PULSAR XFRC103 Unisex Pant Black
- RS Stock No.:
- 718-410
- Mfr. Part No.:
- XFRC103-BLK-3XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
SGD51.47
(exc. GST)
SGD56.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD51.47 |
*price indicative
- RS Stock No.:
- 718-410
- Mfr. Part No.:
- XFRC103-BLK-3XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Pant | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 3XL | |
| Material | Fabric | |
| Series | XFRC103 | |
| Resistance Features | Fire Retardant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612:2008 A1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Pant | ||
Gender Unisex | ||
Colour Black | ||
Size 3XL | ||
Material Fabric | ||
Series XFRC103 | ||
Resistance Features Fire Retardant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612:2008 A1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne PULSAR PROTECT FR Long Pants are expertly designed for high-performance apparel in environments where safety is paramount. These long pants offer inherent flame retardant properties, ensuring reliable protection without compromising comfort. Constructed from a patented Fibre blend of Protex, these pants not only meet the highest standards of safety but also ensure durability and a perfect fit through various size options. Ideal for those working in hazardous conditions, these trousers combine functionality with modern style, providing peace of mind while performing demanding tasks.
Super high performance inherently flame retardant fabric
Knitted cuffs provide additional comfort during wear
Visible FR standards displayed on the right sleeve for easy recognition
Fabric blend maintains flame retardant properties even after repeated laundering
Designed for medium heat ironing, ensuring easy maintenance
Washable at domestic temperatures up to 40 °C, facilitating effective upkeep
Fabric construction ensures comfort and durability, enhancing wearability
Related links
- Praybourne XFRC103 Unisex Pant Black
- Praybourne RCT Unisex Work Pant Yellow 41-43 Waist
- Praybourne RCT Unisex Work Pant Grey, Yellow 41-43 Waist
- Praybourne RCT Unisex Work Pant Grey, Orange 41-43 Waist
- Praybourne RCT Unisex Work Pant Orange 41-43 Waist
- Praybourne EVO100 Yellow Unisex Coat, 3XL
- Praybourne EVO253 Orange Unisex Bomber Jacket, 3XL
- Praybourne EVO101 Unisex Trousers Yellow 46 to 48 in Waist
