ProGARM 9515F Female Trousers Grey 84cm Leg

N

This image is representative of the product range

Subtotal (1 unit)*

SGD972.30

(exc. GST)

SGD1,059.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD972.30

*price indicative

RS Stock No.:
689-745
Mfr. Part No.:
9515F-GRY-T08
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Female

Colour

Grey

Leg Length

84cm

Size

8

Material

Graphite

Series

9515F

Resistance Features

Arc Flash Protection

Knee Pad Pocket

No

Standards/Approvals

EN ISO 11612

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Arc 4 Switching Dungaree is a cutting-edge garment designed to provide exceptional Arc Flash protection, rated at 40 cal/cm², while ensuring comfort and ease of movement. Crafted from lightweight materials, this innovative dungaree supports the wearer's agility without sacrificing safety in demanding environments. Its unique design integrates soft-for-bending fabrics to minimise muscular fatigue, making it Ideal for professionals who require both mobility and protection.

Easily adjustable braces with 260°C heat resistant buckles ensure a custom fit

Stud side openings facilitate effortless donning and doffing

The adjustable waistband enhances comfort and usability

Shaped knee panelling improves flexibility and ease of movement

Meets stringent EN standards, providing confidence in safety compliance

EN ISO 11612: 2015 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy