ProGARM 9515F Women's Trousers Grey 790mm Leg

N

This image is representative of the product range

Subtotal (1 unit)*

SGD972.30

(exc. GST)

SGD1,059.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD972.30

*price indicative

RS Stock No.:
689-731
Mfr. Part No.:
9515F-GRY-R22
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Women

Colour

Grey

Leg Length

790mm

Size

22

Material

Graphite

Resistance Features

Arc Flash Protection

Series

9515F

Knee Pad Pocket

No

Standards/Approvals

EN ISO 11612

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM ARC 4 Switching Dungaree delivers 40 cal/cm² Arc Flash protection in a lightweight, single-layer design. Unlike traditional bulky arc protection garments, the ProGARM® Arc 4 Switching Dungaree is crafted to enhance freedom of movement without compromising safety. The soft-for-bending material allows wearers to perform their tasks with greater agility, minimising muscular fatigue even during physically demanding activities. It meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, ensuring safety in high-risk environments.

Easily adjustable braces using 260OC heat resistant buckles

Studs side opening for easier donning and doffing

Adjustable waist band using 260OC heat resistant buckles

Shaped knee panelling

Leg opening with FR spiral zip and adjustable leg hem

SafetylCON with ELIM rating

FR HEX Heat applied reflective tape for added visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy