ProGARM 9515F Female Trousers Grey 79cm Leg
- RS Stock No.:
- 689-723
- Mfr. Part No.:
- 9515F-GRY-R08
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD972.30
(exc. GST)
SGD1,059.81
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD972.30 |
*price indicative
- RS Stock No.:
- 689-723
- Mfr. Part No.:
- 9515F-GRY-R08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Female | |
| Colour | Grey | |
| Leg Length | 79cm | |
| Size | 8 | |
| Material | Graphite | |
| Resistance Features | Arc Flash Protection | |
| Series | 9515F | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Female | ||
Colour Grey | ||
Leg Length 79cm | ||
Size 8 | ||
Material Graphite | ||
Resistance Features Arc Flash Protection | ||
Series 9515F | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Arc 4 Switching Dungaree is a cutting-edge garment designed to provide exceptional Arc Flash protection, rated at 40 cal/cm², while ensuring comfort and ease of movement. Crafted from lightweight materials, this innovative dungaree supports the wearer's agility without sacrificing safety in demanding environments. Its unique design integrates soft-for-bending fabrics to minimise muscular fatigue, making it Ideal for professionals who require both mobility and protection.
Easily adjustable braces with 260°C heat resistant buckles ensure a custom fit
Stud side openings facilitate effortless donning and doffing
The adjustable waistband enhances comfort and usability
Shaped knee panelling improves flexibility and ease of movement
Meets stringent EN standards, providing confidence in safety compliance
EN ISO 11612: 2015 standard
