Fristads 2080 ELP Men's Trousers Black 102 cm Waist 840mm Leg
- RS Stock No.:
- 688-870
- Mfr. Part No.:
- 120954-940-131
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
SGD180.95
(exc. GST)
SGD197.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD180.95 |
*price indicative
- RS Stock No.:
- 688-870
- Mfr. Part No.:
- 120954-940-131
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 840mm | |
| Waist Size | 102 cm | |
| Size | C56 | |
| Number of Pockets | 4 | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Resistance Features | Anti-Static | |
| Series | 2080 ELP | |
| Knee Pad Pocket | No | |
| Standards/Approvals | IEC 61340-5-1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 840mm | ||
Waist Size 102 cm | ||
Size C56 | ||
Number of Pockets 4 | ||
Material Conductive Fabric, Cotton, Polyester | ||
Resistance Features Anti-Static | ||
Series 2080 ELP | ||
Knee Pad Pocket No | ||
Standards/Approvals IEC 61340-5-1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads ESD Trousers are expertly designed for professionals who require superior protection and functionality in diverse work environments. Engineered to meet stringent safety standards, these trousers feature conductive fibres, ensuring compliance with IEC 61340-5-1 guidelines. Ideal for those working in electrostatic discharge-sensitive areas, they combine safety with comfort. Crafted from a robust polyester-cotton blend, these trousers offer durability and a tailored fit. The adjustable leg length allows for a customizable appearance, making them suitable for various builds.
Leg bellow pocket with flap and Velcro fastening provides secure storage for larger items
Includes pen pockets and a mobile phone pocket with flap and Velcro for quick access
Adjustable leg length with a 5 cm hem allowance offers a tailored fit for all body types
Approved according to IEC 61340 5 1 for electrostatic discharge protection
OEKO TEX certified for safety and environmental friendliness
Lightweight design at 192 g/m² ensuring ease of movement without compromising on protection
ESD / Anti-Static
Trousers that reduces the risk of electrostatic discharge with high comfort and contemporary design for people working in EPA (Electrostatic Protected Areas).
Related links
- Fristads 2080 ELP Men's Trousers Navy 102 cm Waist 84cm Leg
- Fristads 2080 ELP Men's Trousers Black 108 cm Waist 84cm Leg
- Fristads 2080 ELP Men's Trousers Black 114 cm Waist 84cm Leg
- Fristads 2080 ELP Men's Trousers Black 120 cm Waist 84cm Leg
- Fristads 2080 ELP Men's Trousers Navy 120 cm Waist 84cm Leg
- Fristads 2080 ELP Men's Trousers Navy 108 cm Waist 84cm Leg
- Fristads 2080 ELP Men's Trousers Navy 114 cm Waist 84cm Leg
- Fristads 2080 ELP Men's Trousers Black 80 cm Waist 80cm Leg
