Fristads 2R011 XA32 Unisex Trousers Navy

This image is representative of the product range

Subtotal (1 unit)*

SGD122.49

(exc. GST)

SGD133.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD122.49

*price indicative

RS Stock No.:
688-553
Mfr. Part No.:
100630-540-404
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

XS

Number of Pockets

2

Material

Conductive Fabric, Polyester

Series

2R011 XA32

Resistance Features

Abrasion Resistant, Tear Resistant

Knee Pad Pocket

No

Standards/Approvals

OEKO-TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Cleanroom Trousers offer a blend of functionality and comfort, designed specifically for environments requiring stringent cleanliness standards. Built with a waistband featuring loops and elasticated sides for an adjustable fit, these trousers ensure ease of movement while maintaining a secure hold. The concealed zip and snap fastenings lend a neat appearance, and the waterproof bound seams enhance protection against contamination. With two side pockets complete with flaps, these trousers offer ample storage for essential items. Suitable for use in ISO class 7 cleanrooms, they are also autoclavable up to 121°C for added durability. Crafted from a material that is 99% polyester and 1% conductive fibres, these trousers are PFAS free and OEKO-TEX certified, affirming their safety and environmental responsibility.

Adjustable snap fastenings at leg ends ensure versatility in fit

Impermeable bound seams protect against contamination

Autoclavable up to 121°C for enhanced hygiene and durability

Composed of 99% polyester and 1% conductive fibres for a lightweight feel

PFAS free promoting environmental safety

Material approved according to EN 1149 3 for static control

Suitable for ISO class 7 cleanroom environments ensuring compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy