Blaklader 1466134486 Unisex Trousers Dark Navy 32 in Waist 740mm Leg

Subtotal (1 unit)*

SGD148.57

(exc. GST)

SGD161.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD148.57

*price indicative

RS Stock No.:
672-823
Mfr. Part No.:
146613448600 - 40C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Unisex

Colour

Dark Navy

Leg Length

740mm

Waist Size

32 in

Size

40

Material

98% Cotton, 2% Elastolephine

Resistance Features

Anti-Scratch

Series

1466134486

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 15797, EN 14404:2004+A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry-washable, rip stop trousers with knee pad pockets come in a cozy cotton canvas with two-way stretch, and are elasticized at the waist to further enhance comfort.

Reflective details for enhanced visibility

Quality 1344

98% cotton and 2% elastolefin

Canvas fabric

Weight 285 g/m²

Color marine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy