Blaklader 1444183286 Unisex Trousers Navy, Black 40 in Waist 750mm Leg
- RS Stock No.:
- 672-542
- Mfr. Part No.:
- 144418328699 - 40C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
SGD134.66
(exc. GST)
SGD146.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD134.66 |
*price indicative
- RS Stock No.:
- 672-542
- Mfr. Part No.:
- 144418328699 - 40C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Black | |
| Leg Length | 750mm | |
| Size | 40 | |
| Waist Size | 40 in | |
| Material | Cotton, 4% Elastolefin, Polyester | |
| Resistance Features | Anti-Scratch | |
| Series | 1444183286 | |
| Standards/Approvals | Oeko-Tex, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Black | ||
Leg Length 750mm | ||
Size 40 | ||
Waist Size 40 in | ||
Material Cotton, 4% Elastolefin, Polyester | ||
Resistance Features Anti-Scratch | ||
Series 1444183286 | ||
Standards/Approvals Oeko-Tex, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color dark navy and black
Reflective trim provides extra visibility when needed
Related links
- Blaklader 1444183286 Unisex Trousers Black, Navy 38 in Waist 75cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 52C Waist 81cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 35 in Waist 86cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 50C Waist 80cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 60C Waist 82cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 30 in Waist 79cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 53 in Waist 82cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 33 in Waist 85cm Leg
