Scruffs T547 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

SGD113.76

(exc. GST)

SGD124.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD113.76

*price indicative

RS Stock No.:
634-536
Mfr. Part No.:
T54774
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

32L

Material

Cotton, 27% Elastomultiester, Polyester

Resistance Features

Reinforced

Series

T547

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs slim fit work trouser designed for durability and comfort, featuring Ballistic Cordura reinforcement for added protection during tough tasks.

Slim fit design for enhanced mobility and comfort

Constructed with Ballistic Cordura and elastomultiester for durability

Includes multiple pockets for tools and mobile phones

Material composition provides lightweight protection with 250gsm weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy